837-015-542-104

Heilind Number:EDA837-015-542-104
Manufacturer:EDAC
Manufacturer Number:837-015-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-104

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for durability and efficiency, it features a single row layout with 15 positions, perfect for streamlined circuitry. The UL 94V-0 Diallyl Phthalate housing ensures safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts, it provides secure and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Elevate your PCB connectivity with this essential component.