837-015-542-107

Heilind Number:EDA837-015-542-107
Manufacturer:EDAC
Manufacturer Number:837-015-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-107

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a 3 A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for added durability. With a single row featuring 15 copper alloy contacts, it ensures secure and reliable transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and seamless integration into your electronics setup. Elevate your connectivity with this essential component.