837-015-542-108

Heilind Number:EDA837-015-542-108
Manufacturer:EDAC
Manufacturer Number:837-015-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance in high-temperature environments, this connector features a single row with 15 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures both safety and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in our connector for efficient and long-lasting connectivity solutions.