837-015-542-603

Heilind Number:EDA837-015-542-603
Manufacturer:EDAC
Manufacturer Number:837-015-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-603

Detailed Description

Enhance your PCB connectivity with this high-temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3A and features an UL 94V-0 Diallyl Phthalate housing for reliable insulation. With a single row layout and 15 positions, this connector ensures seamless board-to-board connections. Crafted from durable Copper Alloy, it guarantees long-lasting durability. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding industrial environments. Trust in this connector for secure and efficient PCB interfacing.