837-015-542-608

Heilind Number:EDA837-015-542-608
Manufacturer:EDAC
Manufacturer Number:837-015-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-608

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for reliability in demanding environments, it boasts a 3A amperage rating and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With one row of 15 Copper Alloy contacts, it ensures efficient power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for secure and durable board-to-board connections.