837-015-542-612

Heilind Number:EDA837-015-542-612
Manufacturer:EDAC
Manufacturer Number:837-015-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-542-612

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Green High Temp Card Edge Connector. Engineered for reliability, this connector features a single row of 15 positions, making it ideal for various electronic applications. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior performance even in challenging environments. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation ensures easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for demanding industrial settings. Upgrade your PCB connectivity with this essential component, a must-have in any engineer's toolkit.