837-015-544-101

Heilind Number:EDA837-015-544-101
Manufacturer:EDAC
Manufacturer Number:837-015-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-544-101

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green coloring adds a touch of organization to your setup, while the UL 94V-0 Diallyl Phthalate housing ensures safety and durability. With a single row layout and copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, accommodating up to 15 positions for seamless board-to-board connections. Whether used in straight or angled orientations, this connector maintains stability and functionality, even in extreme temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, ideal for a wide range of industrial applications.