837-015-544-108

Heilind Number:EDA837-015-544-108
Manufacturer:EDAC
Manufacturer Number:837-015-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row configuration with 15 positions, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures robust conductivity under extreme conditions. With a low amperage of 3A and a pitch of .156 inches, it offers efficient power transmission. Its straight mount orientation and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component that guarantees long-lasting performance.