837-015-544-603

Heilind Number:EDA837-015-544-603
Manufacturer:EDAC
Manufacturer Number:837-015-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-544-603

Detailed Description

Elevate your electronics with this High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Designed for efficiency, this connector boasts a single row with 15 copper alloy contacts, capable of handling up to 3 A of power. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in extreme conditions. Ideal for a range of applications, this connector is a must-have in the realm of PCB connectivity.