837-015-544-612

Heilind Number:EDA837-015-544-612
Manufacturer:EDAC
Manufacturer Number:837-015-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-544-612

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green hue not only adds a pop of color, but also signifies its robust UL 94V-0 Diallyl Phthalate housing material, ensuring safety and durability. With a single row configuration and 15 positions, this connector offers seamless connectivity for your PCB setups. The copper alloy contact material guarantees reliable transmission, while the .156 inch pitch and .2 inch row spacing provide efficient signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation simplifies installation, making it a valuable addition to your connector arsenal. Explore the possibilities and elevate your connectivity game with this essential component.