837-015-558-101

Heilind Number:EDA837-015-558-101
Manufacturer:EDAC
Manufacturer Number:837-015-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a single row featuring 15 positions and a contact material of Copper Alloy, it offers secure and efficient connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Suitable for right-angle mounting, it accommodates diverse layout requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in its quality for seamless board-to-board connectivity.