837-015-558-102

Heilind Number:EDA837-015-558-102
Manufacturer:EDAC
Manufacturer Number:837-015-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. With a single row featuring 15 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its right-angle mount orientation and convenient pitch of .156 in make installation a breeze. Elevate your PCB assembly with this high-quality connector.