837-015-558-103

Heilind Number:EDA837-015-558-103
Manufacturer:EDAC
Manufacturer Number:837-015-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-103

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, a vital component for secure and reliable data transmission. Designed for efficiency and durability, this connector features a single row layout with 15 positions and a pitch of .156 inches, ensuring seamless integration into your PCB setup. Crafted with a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in high-temperature environments, with an operating range of -40 to 105°C. Its right-angle mount orientation offers versatility in installation, while the .2-inch row spacing allows for easy connectivity. Trust in this green-colored connector to deliver optimal power and signal transfer in your electronic systems.