837-015-558-104

Heilind Number:EDA837-015-558-104
Manufacturer:EDAC
Manufacturer Number:837-015-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-104

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the Copper Alloy contacts deliver optimal conductivity. With a single row configuration and a total of 15 positions spaced at .156 inches, this connector offers seamless integration for your PCB setup. Featuring a vibrant green color and a sleek right-angle mount orientation, it not only functions flawlessly but also adds a touch of style to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity with this premium-grade connector, ideal for various applications in the industrial, automotive, and electronics sectors.