837-015-558-107

Heilind Number:EDA837-015-558-107
Manufacturer:EDAC
Manufacturer Number:837-015-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 15 positions, it offers seamless board-to-board connectivity. The convenient right-angle mount orientation and standard .156-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh-environment applications. Elevate your PCB assembly with this essential component.