837-015-558-108

Heilind Number:EDA837-015-558-108
Manufacturer:EDAC
Manufacturer Number:837-015-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-108

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector features a single row layout with 15 positions, ensuring seamless communication between circuit boards. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in high-temperature environments, with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient board-to-board connections are effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse conditions. Perfect for use in various electronic applications, this connector is a must-have for professionals seeking quality and durability in their PCB connections. Elevate your projects with this essential component.