837-015-558-112

Heilind Number:EDA837-015-558-112
Manufacturer:EDAC
Manufacturer Number:837-015-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a robust copper alloy contact material and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Featuring a single row configuration with 15 positions, it enables efficient board-to-board connections. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for diverse industrial applications. Stay ahead in connectivity with this essential component in your arsenal.