837-015-558-602

Heilind Number:EDA837-015-558-602
Manufacturer:EDAC
Manufacturer Number:837-015-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-602

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for high-performance applications. In a vibrant green hue, this connector boasts a single row with 15 positions, ensuring seamless integration on your PCB. Crafted with precision, it features copper alloy contacts for optimal conductivity and a durable UL 94V-0 Diallyl Phthalate housing for enhanced safety. With a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for robust and long-lasting performance in your electronic assemblies.