837-015-558-603

Heilind Number:EDA837-015-558-603
Manufacturer:EDAC
Manufacturer Number:837-015-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-603

Detailed Description

Optimize your circuit board connections with our High Temp Card Edge Connector in vibrant green. Designed for peak performance, this connector features a single row with 15 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made from UL 94V-0 Diallyl Phthalate, ensures superior heat resistance, with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your PCB assembly. Its right-angle mount orientation enhances space efficiency, perfect for compact designs. Trust in this connector for seamless board-to-board connections in demanding environments.