837-015-558-608

Heilind Number:EDA837-015-558-608
Manufacturer:EDAC
Manufacturer Number:837-015-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-558-608

Detailed Description

Upgrade your PCB connections with our high temperature Card Edge Connector in vibrant green. Engineered for optimal performance, this connector features a single row design with 15 positions, ensuring efficient and reliable connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it offers enhanced longevity and conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for seamless integration. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.