837-015-559-101

Heilind Number:EDA837-015-559-101
Manufacturer:EDAC
Manufacturer Number:837-015-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-101

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector, a vital component for seamless PCB integration. Designed with durability in mind, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in the toughest conditions. With a single row configuration and 15 positions, it offers ample connectivity for your applications. The right-angle mount orientation allows for space-efficient installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy and precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a go-to solution for demanding industrial and commercial environments. Upgrade your connectivity game with this essential component.