837-015-559-103

Heilind Number:EDA837-015-559-103
Manufacturer:EDAC
Manufacturer Number:837-015-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a single row configuration with 15 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers flexibility, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your PCB assembly needs.