837-015-559-104

Heilind Number:EDA837-015-559-104
Manufacturer:EDAC
Manufacturer Number:837-015-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-104

Detailed Description

Discover the high-performing solution for your PCB connectivity needs with our High Temp Card Edge Connector. Featuring a sleek green design, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in even the most demanding environments. With a single row layout and 15 positions, it offers seamless integration for your applications. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Designed for convenience, the connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial and commercial use. Trust in our connector for optimal performance and connectivity.