837-015-559-107

Heilind Number:EDA837-015-559-107
Manufacturer:EDAC
Manufacturer Number:837-015-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 15 positions, it offers seamless connectivity for your electronic components. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Featuring a right-angle mount orientation and a pitch of .156 inches, it's ideal for space-saving board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient electronic systems. Elevate your PCB assembly with this high-quality component.