837-015-559-108

Heilind Number:EDA837-015-559-108
Manufacturer:EDAC
Manufacturer Number:837-015-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-108

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and right-angle mount orientation, it seamlessly integrates into your PCB setup. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Boasting 15 positions and a .156-inch pitch, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for critical applications. Trust in its quality to deliver seamless board-to-board connections in your designs.