837-015-559-112

Heilind Number:EDA837-015-559-112
Manufacturer:EDAC
Manufacturer Number:837-015-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-112

Detailed Description

Enhance connectivity within electronic devices with this high-temp card edge connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, it stands out for both its performance and aesthetics. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission even in demanding environments. This single-row connector offers 15 positions with a pitch of .156 inches, making it ideal for various applications. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse conditions. Upgrade your connectivity game with this essential component.