837-015-559-602

Heilind Number:EDA837-015-559-602
Manufacturer:EDAC
Manufacturer Number:837-015-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-602

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and 15 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise and efficient assembly. Engineered for versatility, this connector offers right-angle mount orientation, making it suitable for a variety of applications. Its wide operating temperature range of -40 to 105°C further enhances its suitability for industrial use. Upgrade your board-to-board connections with this essential component.