837-015-559-603

Heilind Number:EDA837-015-559-603
Manufacturer:EDAC
Manufacturer Number:837-015-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 15 positions with a pitch of .156 inches, perfect for seamless integration into your circuit board. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures reliability in high-temperature environments, with an operating range of -40 to 105°C. Each contact is crafted from copper alloy, guaranteeing efficient power transfer up to 3A. Its right-angle mount orientation and row spacing of .2 inches offer versatility in installation. Trust in this essential component for secure and efficient board-to-board connections in various electronic applications.