837-015-559-608

Heilind Number:EDA837-015-559-608
Manufacturer:EDAC
Manufacturer Number:837-015-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-015-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-015-559-608

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge High Temp Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek green design and is crafted from UL 94V-0 Diallyl Phthalate for durable housing. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row design, it offers effortless installation with a pitch of .156 inches and row spacing of .2 inches. With 15 positions, it enables seamless data transfer. Its copper alloy contacts guarantee robust conductivity, while its right-angle mount orientation allows for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-demand environment.