837-016-520-102

Heilind Number:EDA837-016-520-102
Manufacturer:EDAC
Manufacturer Number:837-016-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-520-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color, it adds a touch of visual distinction to your setup while offering robust functionality. Made with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable insulation and protection. Featuring a single row configuration with 16 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, even in high-temperature settings ranging from -40 to 105 °C. Its straight mount orientation and .2-inch row spacing provide versatility in installation. Upgrade your connectivity solutions with this essential component.