837-016-520-212

Heilind Number:EDA837-016-520-212
Manufacturer:EDAC
Manufacturer Number:837-016-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Featuring a vibrant green color, this connector is designed to withstand the toughest environments with an operating temperature range of -40 to 105 °C. Each connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and efficient Copper Alloy contacts, ensuring reliable performance. With two rows and sixteen positions, it offers ample connectivity options for your PCB requirements. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in demanding applications.