837-016-520-812

Heilind Number:EDA837-016-520-812
Manufacturer:EDAC
Manufacturer Number:837-016-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-520-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vivid green hue. With a double-row configuration and 16 positions, it ensures secure and efficient board-to-board connectivity. The contact material, made of high-grade Copper Alloy, guarantees reliable signal transmission. A standard pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for a seamless integration process. Elevate your PCB assembly with this essential component, a must-have in your connector arsenal.