837-016-521-102

Heilind Number:EDA837-016-521-102
Manufacturer:EDAC
Manufacturer Number:837-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for maximum reliability, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in harsh operating conditions. With a current rating of 3 A, it offers efficient power transmission. The Copper Alloy contacts provide secure and stable connectivity, while the 1-row design with 16 positions allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in its quality for optimal performance in your PCB setups.