837-016-521-103

Heilind Number:EDA837-016-521-103
Manufacturer:EDAC
Manufacturer Number:837-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer. With a 3A amperage rating and a straight mount orientation, it offers seamless integration onto circuit boards. The 16-position, single-row layout with a pitch of .156 inches and row spacing of .2 inches allows for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for demanding applications in the electronics industry. Upgrade your PCB assembly with this essential component for optimal performance and longevity.