837-016-521-104

Heilind Number:EDA837-016-521-104
Manufacturer:EDAC
Manufacturer Number:837-016-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding applications. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability and safety. With a single row configuration and 16 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees reliable transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for operating temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation facilitates easy installation, making it a convenient choice for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector.