837-016-521-107

Heilind Number:EDA837-016-521-107
Manufacturer:EDAC
Manufacturer Number:837-016-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in a variety of electronic applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a single row configuration and 16 positions, it offers efficient and reliable board-to-board connectivity. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust in its straight mount orientation for a secure fit, making it an essential component in your PCB assembly. Elevate your connectivity game with this high-performance Card Edge Connector.