837-016-521-108

Heilind Number:EDA837-016-521-108
Manufacturer:EDAC
Manufacturer Number:837-016-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance. With a single row layout, it offers 16 positions at a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. The straight mount orientation makes installation easy and efficient, making it a must-have component for your PCB assembly needs. Upgrade your connectivity solutions with this rugged and efficient Card Edge Connector.