837-016-521-112

Heilind Number:EDA837-016-521-112
Manufacturer:EDAC
Manufacturer Number:837-016-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and a straight mount orientation for seamless integration. With a housing material of UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, it ensures reliable conductivity in even the most demanding environments. Boasting a 3 A amperage and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The single row design with 16 positions, .156-inch pitch, and .2-inch row spacing offers efficient board-to-board connectivity. Elevate your electronic projects with this essential component.