837-016-521-201

Heilind Number:EDA837-016-521-201
Manufacturer:EDAC
Manufacturer Number:837-016-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a vital component designed for reliable performance in extreme conditions. Its durable green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection while accommodating up to 16 positions across two rows. Engineered with precision, the connector features copper alloy contacts, guaranteeing efficient conductivity at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Ideal for industrial applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential connector for secure and high-quality PCB assemblies.