837-016-521-203

Heilind Number:EDA837-016-521-203
Manufacturer:EDAC
Manufacturer Number:837-016-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and robust housing material made from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and durability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity for your PCB applications. With 16 positions available, it allows for versatile connection options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of operating conditions. Trust in this connector for high-quality, high-temperature performance in your electronic designs.