837-016-521-602

Heilind Number:EDA837-016-521-602
Manufacturer:EDAC
Manufacturer Number:837-016-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-602

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With a single row design and 16 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.