837-016-521-604

Heilind Number:EDA837-016-521-604
Manufacturer:EDAC
Manufacturer Number:837-016-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-604

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. The 16 copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in its straight mount orientation for secure board-to-board connections. Elevate your PCB assembly with this essential component.