837-016-521-607

Heilind Number:EDA837-016-521-607
Manufacturer:EDAC
Manufacturer Number:837-016-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins constructed from Copper Alloy, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto PCBs. Its straight mount orientation and single row layout with 16 positions make it ideal for board-to-board connections. Operating smoothly in extreme temperatures ranging from -40 to 105°C, it's a dependable solution for various industrial applications. Upgrade your connectivity setup with this essential component.