837-016-521-612

Heilind Number:EDA837-016-521-612
Manufacturer:EDAC
Manufacturer Number:837-016-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-612

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 3A amperage capacity and features a single row layout with 16 positions. The housing material is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame resistance and reliability in challenging environments. Each contact is made from Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.