837-016-521-802

Heilind Number:EDA837-016-521-802
Manufacturer:EDAC
Manufacturer Number:837-016-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-802

Detailed Description

Upgrade your high-temperature electronic connections with this advanced Card Edge Connector. Designed for durability and performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, it ensures reliable power transmission. The two-row design with 16 positions allows for efficient signal transfer, while the copper alloy contacts offer optimal conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in demanding environments. Trust in this connector for seamless board-to-board connectivity that meets your high standards.