837-016-521-807

Heilind Number:EDA837-016-521-807
Manufacturer:EDAC
Manufacturer Number:837-016-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 16 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, ensuring seamless board-to-board connections with uncompromised performance. Elevate your PCB assembly with this essential component that guarantees both functionality and durability.