837-016-521-812

Heilind Number:EDA837-016-521-812
Manufacturer:EDAC
Manufacturer Number:837-016-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-521-812

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a green color for easy identification, it offers 16 positions across 2 rows, enabling efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable functionality in diverse applications. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in our connector for seamless board-to-board PCB connections.