837-016-523-101

Heilind Number:EDA837-016-523-101
Manufacturer:EDAC
Manufacturer Number:837-016-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a single row with 16 positions and a contact material of durable Copper Alloy. With a pitch of .156 in and row spacing of .2 in, it ensures precise and secure connections on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and performance, even in harsh conditions. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic systems. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.