837-016-523-104

Heilind Number:EDA837-016-523-104
Manufacturer:EDAC
Manufacturer Number:837-016-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-523-104

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row layout with 16 positions, perfect for seamless board-to-board integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliability even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting in straight orientation. Upgrade your electronic systems with this essential component for seamless data transfer and power delivery.