837-016-523-212

Heilind Number:EDA837-016-523-212
Manufacturer:EDAC
Manufacturer Number:837-016-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-016-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-016-523-212

Detailed Description

Enhance your high-temperature board-to-board connections with our exceptional Card Edge Connector. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With a robust Copper Alloy contact material, it ensures secure and efficient power transmission, perfect for high-demand applications. Boasting a 2-row configuration with 16 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for harsh environments. Whether for industrial or commercial use, this Straight mount connector guarantees top-notch performance every time. Elevate your connectivity solutions with this essential component.